Filter Your Search
1 - 2 of 2 results
|
S-L2980A15PN-C6ATF
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 2 V | 1.5 V | 170 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 0.04 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-N5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 1.7 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | SON | VSON, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
S-L2980A15PN-C6ATFG
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 10 V | 2 V | 1.5 V | 170 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 0.04 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-N5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | NO LEAD | 650 µm | DUAL | 1.7 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | SON | VSON, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |