Filter Your Search
1 - 2 of 2 results
![]() |
S-93C76ADFJ-TB-H-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 8.192 kbit | 16 | 512X16 | 5 V | 2 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e6/e2 | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH/TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, | 8 | compliant | ||||
![]() |
S-93C76ADFJ-TBH-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 2 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | ABLIC INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 |