Filter Your Search
1 - 4 of 4 results
|
S-93C66ADP-1A
Seiko Epson Corporation
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 250 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.6 mm | 7.62 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
S-93C66ADP-1AG
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.6 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||||||||
|
S-93C66ADP-1A
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 400 nA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.6 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | DIP | 8 | ||||
|
S-93C66ADP-1A
Epson Electronics America Inc
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 250 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.6 mm | 7.62 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 |