Filter Your Search
1 - 1 of 1 results
|
S-93C56BD0H-T8T2U
ABLIC Inc.
|
Check for Price | Yes | Not Recommended | 2.048 kbit | 16 | 128X16 | 5 V | 8 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 2 ms | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |