Filter Your Search
1 - 1 of 1 results
|
S-93C46CD0H-K8T2U3
ABLIC Inc.
|
Check for Price | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 | 800000 Write/Erase Cycles | 1 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 2.5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 4 ms | R-PDSO-G8 | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 800 µm | 2.9 mm | 2.8 mm | ABLIC INC | TMSOP-8 | compliant | EAR99 | 8542.32.00.51 |