Filter Your Search
1 - 1 of 1 results
|
S-85S1PC34-I8T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 3.6 V | 3.4 V | 5.5 V | 2.2 V | 3.349 V | 3.451 V | 200 mA | YES | BUCK | 1 MHz | PFM CONTROL ALSO POSSIBLE; DRIVER BLOCK ... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.1,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 1.97 mm | 2.46 mm | 500 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 |