Filter Your Search
1 - 1 of 1 results
|
S-85S1AB20-I6T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 3.6 V | 2 V | 5.5 V | 2.2 V | 1.97 V | 2.03 V | 200 mA | YES | BUCK | 1 MHz | PFM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-F6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |