Filter Your Search
1 - 1 of 1 results
|
S-85S0PD07-I8T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 3.6 V | 700 mV | 5.5 V | 2.2 V | 685 mV | 715 mV | 50 mA | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-F8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOF | SOLCC8,.1,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 1.97 mm | 2.23 mm | 500 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | 2018-06-29 |