Filter Your Search
1 - 1 of 1 results
|
S-85S0AB35-I6T1U
ABLIC Inc.
|
Check for Price | Active | 3.6 V | 3.5 V | 5.5 V | 2.2 V | 3.4475 V | 3.5525 V | 50 mA | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-F6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 |