Filter Your Search
1 - 10 of 373 results
|
MMSS8550-L-TP
Micro Commercial Components
|
$0.0479 | Yes | Active | 25 V | 1.5 A | PNP | YES | SINGLE | 3 | 1 | 120 | 100 MHz | 625 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | MCC | |||||||||||||||||||||||||||
|
MMSS8550-H-TP
Micro Commercial Components
|
$0.0517 | Yes | Active | 25 V | 1.5 A | PNP | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 625 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | MCC | |||||||||||||||||||||||||||
|
SS8550DBU
onsemi
|
$0.1100 | Yes | Active | 25 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 160 | 200 MHz | 1 W | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) - annealed | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | 135AN | |||||||||||||||||||||||||||||
|
SS8550DTA
onsemi
|
$0.1525 | Yes | Active | 25 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 160 | 200 MHz | 1 W | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | 135AR | |||||||||||||||||||||||||||||
|
S-8550AM5T1U
ABLIC Inc.
|
Check for Price | Obsolete | YES | 5 | SWITCHING REGULATOR | CMOS | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.1 TO 4V | 1 | 1.2 A | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 1.6 mm | 2.9 mm | ABLIC INC | HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | 5 | compliant | EAR99 | SOT-23 | 8542.39.00.01 | PULSE WIDTH MODULATION | 5.5 V | 2 V | 3.6 V | 1.8 V | BUCK | 1.38 MHz | ||||||||||||||||||
|
SS8550W
Galaxy Microelectronics
|
Check for Price | Active | 25 V | 1.5 A | PNP | YES | SINGLE | 3 | 1 | 40 | 100 MHz | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | SOT-323 | ||||||||||||||||||||||||||||||||||||
|
SS8550LT1Q
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | WEITRON TECHNOLOGY CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S8550LT1H
Micro Commercial Components
|
Check for Price | No | Obsolete | 25 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 200 | 150 MHz | SILICON | R-PDSO-G3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
SS8550C-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 25 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 120 | 190 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | TO-92 | |||||||||||||||||||||||||||
|
SS8550DIUBU
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 160 | 200 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 |