Filter Your Search
1 - 5 of 5 results
|
S-8541A25FN-IGKT2S
ABLIC Inc.
|
Check for Price | Obsolete | 2.5 V | 10 V | 2.5 V | YES | BUCK | 690 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.95 mm | 1.3 mm | ABLIC INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
S-8541A25FN-IGKT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 3.75 V | 2.5 V | 10 V | 2.5 V | 100 mA | YES | BUCK | 690 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.95 mm | 1.3 mm | ABLIC INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
S-8541A25FN-IGKT2U
ABLIC Inc.
|
Check for Price | Obsolete | 2.5 V | 10 V | 2.5 V | YES | BUCK | 690 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 2.8 mm | 2.95 mm | 1.3 mm | ABLIC INC | MSOP | HALOGEN FREE, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
S-8541A25FN-IGK-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.75 V | 2.5 V | 10 V | 2.5 V | 100 mA | YES | SINGLE | 690 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e6/e2 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH/TIN SILVER | GULL WING | 650 µm | DUAL | 2.8 mm | 2.95 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | MSOP | LEAD FREE, MSOP-8 | 8 | compliant | ||||
|
S-8541A25FN-IGK-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 3.75 V | 10 V | 2.5 V | 100 mA | YES | BUCK | 690 kHz | CAN OPERATE IN PFM MODE ALSO | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 2.8 mm | 2.95 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | MSOP | LSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |