Filter Your Search
1 - 2 of 2 results
|
S-8520A30MC-AVPT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.6 V | 3 V | 10 V | 2.5 V | 50 mA | YES | BUCK | 207 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | |||
|
S-8520A30MC-AVP-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.6 V | 3 V | 10 V | 2.5 V | 50 mA | YES | SINGLE | 207 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant |