Filter Your Search
1 - 1 of 1 results
|
S-8354A33UA-JQST2U
ABLIC Inc.
|
Check for Price | Active | 1.98 V | 3.3 V | 10 V | 900 mV | 3.2208 V | 3.3792 V | 300 mA | YES | BOOST | 57.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HALOGEN AND LEAD FREE, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |