Filter Your Search
1 - 1 of 1 results
|
S-8353A38MC-IQXT2U
ABLIC Inc.
|
Check for Price Buy | Active | 2.28 V | 3.8 V | 10 V | 900 mV | 3.7088 V | 3.8912 V | 300 mA | YES | BOOST | 57.5 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | SII Semiconductor |