Filter Your Search
1 - 3 of 3 results
|
S-8323A50UA-EME-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 3 V | 9 V | 900 mV | 300 mA | YES | BOOST | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||
|
S-8323A50UA-EME-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 3 V | 9 V | 900 mV | 300 mA | YES | BOOST | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 | ||||
|
S-8323A50UA-EME-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 3 V | 9 V | 2 V | 300 mA | YES | BOOST | 57.5 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | , TO-243 | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 |