Filter Your Search
1 - 2 of 2 results
|
S-8264AAA-I8T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.6 V | 24 V | +4.45V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.45V | SECONDARY BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-F8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.97 mm | 2.23 mm | 500 µm | ABLIC INC | SOIC | LEAD FREE, SNT-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8264AAA-I8T1G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 3.6 V | 24 V | +4.45V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.45V | SECONDARY BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-F8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 500 µm | DUAL | 1.97 mm | 2.23 mm | 500 µm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SNT-8 | compliant |