Filter Your Search
1 - 2 of 2 results
|
S-8254AALFT-TBG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.5 V | 2 V | 24 V | 4 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.3V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | SEIKO INSTRUMENTS USA INC | TSSOP | TSSOP, | 16 | compliant | |||||||
|
S-8254AALFT-TB-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.5 V | 2 V | 24 V | +4.3V | 4 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.3V | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-G16 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | ABLIC INC | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |