Parametric results for: S-8254AAGFT-TB-G under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s8254aagfttbg
Select parts from the table below to compare.
Compare
Compare
S-8254AAGFT-TBG
ABLIC Inc.
Check for Price Yes Yes Active 3.5 V 2 V 24 V 4 YES YES DETECTION THRESHOLD VOLTAGE IS 4.275V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G16 e6 Not Qualified 85 °C -40 °C 260 10 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 4.4 mm 5.1 mm 1.1 mm SEIKO INSTRUMENTS USA INC TSSOP LEAD FREE, TSSOP-16 16 compliant
S-8254AAGFT-TB-G
ABLIC Inc.
Check for Price Yes Yes Active 3.5 V 2 V 24 V +4.275V 4 YES YES DETECTION THRESHOLD VOLTAGE IS 4.275V BATTERY PROTECTOR 1 INDUSTRIAL R-PDSO-G16 e6 Not Qualified 85 °C -40 °C 260 10 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Bismuth (Sn/Bi) GULL WING 650 µm DUAL 4.4 mm 5.1 mm 1.1 mm ABLIC INC TSSOP TSSOP, 16 compliant EAR99 8542.39.00.01 ABLIC Inc.