Filter Your Search
1 - 1 of 1 results
|
S-818A51AMC-BGAT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 5.6 V | 5.1 V | 170 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 0.05 % | 1 | 5.202 V | 4.998 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |