Filter Your Search
1 - 4 of 4 results
|
S-817B29AY-B2-U
ABLIC Inc.
|
$0.4480 | Active | 10 V | 3.9 V | 2.9 V | 310 mV | 35 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 12 V | 0.02 % | 0.03 % | 1 | 2.958 V | 2.842 V | CMOS | 2 % | O-PBCY-T3 | e3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK PACK | NO | TIN | THROUGH-HOLE | BOTTOM | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
![]() |
S-817B29AY-B-G
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 10 V | 3.9 V | 2.9 V | 310 mV | 20 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 12 V | 0.02 % | 0.03 % | 1 | 2.958 V | 2.842 V | CMOS | 2 % | O-PBCY-T3 | e2 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | TO-92, SIP3,.1,50 | 3 | ||||
![]() |
S-817B29AY-B
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 3.9 V | 2.9 V | 310 mV | 35 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 0.03 % | 1 | 2.958 V | 2.842 V | CMOS | 2 % | O-PBCY-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEIKO INSTRUMENTS USA INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | , | 3 | ||||||||||||||
![]() |
S-817B29AY-BG
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 10 V | 3.9 V | 2.9 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 2.958 V | 2.842 V | CMOS | O-PBCY-T3 | e2 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | SEIKO INSTRUMENTS USA INC | compliant | Fixed,Positive,Single Output,Ldo | TO-92 | TO-92, | 3 |