Filter Your Search
1 - 2 of 2 results
|
S-817B24AUA-CWNT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 3.4 V | 2.4 V | 400 mV | 35 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 670 mV | 0.03 % | 1 | 2.448 V | 2.352 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
S-817B24AUA-CWN-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 3.4 V | 2.4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 670 mV | 1 | 2.448 V | 2.352 V | CMOS | R-PSSO-F3 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , | 3 | compliant | Fixed,Positive,Single Output,Ldo |