Filter Your Search
1 - 10 of 1,400 results
|
S-817B59AUA-CXWT2G
ABLIC Inc.
|
$0.3584 | Yes | Yes | Active | 10 V | 6.9 V | 5.9 V | 150 mV | 75 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 0.08 % | 1 | 6.018 V | 5.782 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-817B52AUA-CXPT2U
ABLIC Inc.
|
$0.3584 | Active | 10 V | 6.2 V | 5.2 V | 160 mV | 75 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.08 % | 1 | 5.304 V | 5.096 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
S-817B49AUA-CXMT2U
ABLIC Inc.
|
$0.3584 | Active | 10 V | 5.9 V | 4.9 V | 180 mV | 65 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 0.065 % | 1 | 4.998 V | 4.802 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
S-817B16AUA-CWFT2G
ABLIC Inc.
|
$0.3584 | Yes | Yes | Active | 10 V | 2.6 V | 1.6 V | 580 mV | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 990 mV | 0.02 % | 1 | 1.632 V | 1.568 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-817B33AUA-CWWT2U
ABLIC Inc.
|
$0.3584 | Active | 10 V | 4.3 V | 3.3 V | 250 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
S-817B33AUA-CWWT2G
ABLIC Inc.
|
$0.3584 | Yes | Yes | Active | 10 V | 4.3 V | 3.3 V | 250 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-817B22AUA-CWLT2G
ABLIC Inc.
|
$0.3584 | Yes | Yes | Active | 10 V | 3.2 V | 2.2 V | 400 mV | 35 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 670 mV | 0.03 % | 1 | 2.244 V | 2.156 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-817B12AUA-CWBT2U
ABLIC Inc.
|
$0.3584 | Active | 10 V | 2.2 V | 1.2 V | 920 mV | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.58 V | 0.02 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
S-817B37AUA-CXAT2U
ABLIC Inc.
|
$0.3584 | Active | 10 V | 4.7 V | 3.7 V | 220 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.774 V | 3.626 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
S-817B19AUA-CWIT2G
ABLIC Inc.
|
$0.3584 | Yes | Yes | Active | 10 V | 2.9 V | 1.9 V | 580 mV | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 990 mV | 0.02 % | 1 | 1.938 V | 1.862 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |