Filter Your Search
1 - 2 of 2 results
|
S-814A41AMC-BDFT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 10 V | 4.6 V | 4.1 V | 200 mV | 135 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 0.05 % | 1 | 4.182 V | 4.018 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
S-814A41AMC-BDF-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 4.6 V | 4.1 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 1 | 4.182 V | 4.018 V | CMOS | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo |