Parametric results for: S-812C56AY-T-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s812c56aytg
Select parts from the table below to compare.
Compare
Compare
S-812C56AY-T-G
ABLIC Inc.
Check for Price Yes Yes Obsolete 16 V 6.6 V 5.6 V 110 mV 50 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 18 V 0.02 % 0.08 % 1 5.712 V 5.488 V CMOS 2 % O-PBCY-T3 e2 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO TIN COPPER THROUGH-HOLE 1.27 mm BOTTOM SEIKO INSTRUMENTS USA INC TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo