Filter Your Search
1 - 6 of 6 results
|
S-812C50AY-BG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 5.1 V | 4.9 V | CMOS | O-PBCY-T3 | e2 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
S-812C50AY-B2-U
ABLIC Inc.
|
Check for Price | Active | 16 V | 6 V | 5 V | 120 mV | 75 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 18 V | 0.02 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | O-XBCY-T3 | e3 | 85 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | TIN | THROUGH-HOLE | BOTTOM | ABLIC INC | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SII Semiconductor | |||||||||||
|
S-812C50AY-B-G
Seiko Instruments Inc
|
Check for Price | Yes | Obsolete | 16 V | 6 V | 5 V | 120 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 18 V | 0.02 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | O-PBCY-T3 | e2 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92, SIP3,.1,50 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
S-812C50AY-B
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 120 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 18 V | 0.02 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SII Semiconductor | |||||
|
S-812C50AY-B-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 16 V | 6 V | 5 V | 120 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 18 V | 0.02 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | O-PBCY-T3 | e2 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SII Semiconductor | ||||
|
S-812C50AY-B
Seiko Instruments Inc
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 120 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 18 V | 0.02 % | 0.08 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92, SIP3,.1,50 | compliant | Fixed,Positive,Single Output,Ldo |