Parametric results for: S-812C28BMC-C4I-T2 under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: s812c28bmcc4it2
Select parts from the table below to compare.
Compare
Compare
S-812C28BMC-C4I-T2G
ABLIC Inc.
Check for Price Buy Yes Yes Active 16 V 3.8 V 2.8 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 680 mV 1 2.856 V 2.744 V CMOS R-PDSO-G5 Not Qualified 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, 5 compliant Fixed,Positive,Single Output,Ldo
S-812C28BMC-C4I-T2
Seiko Instruments Inc
Check for Price Buy No Obsolete 16 V 3.8 V 2.8 V 320 mV 20 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 680 mV 18 V 0.02 % 0.03 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-G5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC LSSOP, TSOP5/6,.11,37 compliant Fixed,Positive,Single Output,Ldo
S-812C28BMC-C4I-T2
ABLIC Inc.
Check for Price Buy No Obsolete 16 V 3.8 V 2.8 V 320 mV 20 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 680 mV 18 V 0.02 % 0.03 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-G5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
S-812C28BMC-C4IT2U
ABLIC Inc.
Check for Price Buy Active 16 V 3.8 V 2.8 V 320 mV 30 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 680 mV 0.03 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 SOT-23, 5 PIN 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 ABLIC Inc.
S-812C28BMC-C4IT2G
ABLIC Inc.
Check for Price Buy Yes Yes Active 16 V 3.8 V 2.8 V 320 mV 30 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 680 mV 0.03 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-G5 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01