Filter Your Search
1 - 1 of 1 results
|
S-812C22AUA-C2CT2U
ABLIC Inc.
|
Check for Price | Active | 16 V | 3.2 V | 2.2 V | 460 mV | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 950 mV | 0.03 % | 1 | 2.244 V | 2.156 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |