Filter Your Search
1 - 10 of 141 results
|
S-81245SGUP-DQ5-T1
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 V | 5.5 V | 4.5 V | 210 mV | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 0.09 % | 1 | 4.59 V | 4.41 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
S-81240SGUP-DQJ-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 16 V | 5 V | 4 V | 270 mV | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.09 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | 3 | |||||||||||||
|
S-81247SG-IE-S
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 V | 5.7 V | 4.7 V | 190 mV | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.09 % | 1 | 4.794 V | 4.606 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
S-81240SG-QJ-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 V | 5 V | 4 V | 1 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 18 V | 0.28 % | 0.09 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ||
|
S-81240PG-T
ABLIC Inc.
|
Check for Price | Obsolete | 16 V | 5 V | 4 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 4.096 V | 3.904 V | CMOS | 2.4 % | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||||||||||||
|
S-81247SG-IE-T1
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 V | 5.7 V | 4.7 V | 1 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 18 V | 0.329 % | 0.09 % | 1 | 4.794 V | 4.606 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ||
|
S-81240PG-PJ-T1
ABLIC Inc.
|
Check for Price | Obsolete | 16 V | 5 V | 4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 4.096 V | 3.904 V | CMOS | 2.4 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | 3 | |||||||||||||||
|
S-81240SGY-T
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 V | 5 V | 4 V | 270 mV | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.09 % | 1 | 4.08 V | 3.92 V | CMOS | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEIKO EPSON CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
S-81240SGY-T
Epson Electronics America Inc
|
Check for Price | Obsolete | 16 V | 5 V | 4 V | 270 mV | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.09 % | 1 | 4.08 V | 3.92 V | CMOS | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEIKO EPSON CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | |||||||||||||||||
|
S-81245SGUP-DQ5-S
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 V | 5.5 V | 4.5 V | 210 mV | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 0.09 % | 1 | 4.59 V | 4.41 V | CMOS | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |