Filter Your Search
1 - 4 of 4 results
|
S-81218SG-QR-T2
Seiko Instruments Inc
|
Check for Price | No | Obsolete | 10 V | 2.8 V | 1.8 V | 1 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 12 V | 0.126 % | 0.12 % | 1 | 1.843 V | 1.756 V | CMOS | 2.39 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | unknown | Fixed,Positive,Single Output,Ldo | ||||||
|
S-81218SG-QR-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 10 V | 2.8 V | 1.8 V | 720 mV | 10 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 0.12 % | 1 | 1.843 V | 1.756 V | CMOS | 2.4 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSSOP, | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||
|
S-81218SG-QR-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 10 V | 2.8 V | 1.8 V | 720 mV | 10 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 0.12 % | 1 | 1.843 V | 1.756 V | CMOS | 2.4 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSSOP, | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||||||||
|
S-81218SG-QR-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 2.8 V | 1.8 V | 1 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 12 V | 0.126 % | 0.12 % | 1 | 1.843 V | 1.756 V | CMOS | 2.39 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOT-23 | 5 |