Filter Your Search
1 - 3 of 3 results
|
S-81217SG-QQ-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 10 V | 2.7 V | 1.7 V | 770 mV | 10 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.63 V | 0.12 % | 1 | 1.741 V | 1.659 V | CMOS | 2.4 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-81217SG-QQ-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 10 V | 2.7 V | 1.7 V | 770 mV | 10 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.63 V | 0.12 % | 1 | 1.741 V | 1.659 V | CMOS | 2.4 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ||||||||||
|
S-81217SG-QQ-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 2.7 V | 1.7 V | 1 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.63 V | 12 V | 0.119 % | 0.12 % | 1 | 1.741 V | 1.659 V | CMOS | 2.4 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 |