Filter Your Search
1 - 3 of 3 results
|
S-81211SGUP-DQA-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 10 V | 1.5 V | 1.1 V | 50 mV | 500 µA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.1 % | 1 | 1.127 V | 1.073 V | CMOS | 2.5 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
S-81211SGUP-DQA-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 1.5 V | 1.1 V | 400 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 12 V | 0.1 % | 1 | 1.127 V | 1.073 V | CMOS | 2.45 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
S-81211SGUP-DQA-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 10 V | 1.5 V | 1.1 V | 50 mV | 500 µA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.1 % | 1 | 1.127 V | 1.073 V | CMOS | 2.5 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |