Filter Your Search
1 - 4 of 4 results
|
S-81211SG-QA-T1
Epson Electronics America Inc
|
Check for Price | Obsolete | 10 V | 1.5 V | 1.1 V | 50 mV | 500 µA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.1 % | 1 | 1.127 V | 1.073 V | CMOS | 2.5 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
S-81211SG-QA-T1
Seiko Epson Corporation
|
Check for Price | Obsolete | 10 V | 1.5 V | 1.1 V | 50 mV | 500 µA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.1 % | 1 | 1.127 V | 1.073 V | CMOS | 2.5 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
S-81211SG-QA-T1
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 1.5 V | 1.1 V | 400 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 12 V | 0.1 % | 1 | 1.127 V | 1.073 V | CMOS | 2.45 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
S-81211SG-QA-T1
Seiko Instruments Inc
|
Check for Price | No | Obsolete | 10 V | 1.5 V | 1.1 V | 400 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 12 V | 0.1 % | 1 | 1.127 V | 1.073 V | CMOS | 2.45 % | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | unknown | Fixed,Positive,Single Output,Ldo |