Filter Your Search
1 - 2 of 2 results
|
S-80937CLPF-G67TFGG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 4.5 V | 700 mV | 10 V | +3.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-F4 | e6 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 4 | compliant | EAR99 | 8542.39.00.01 | ||||
|
S-80937CLPF-G67TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 4.5 V | 700 mV | 10 V | +3.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-F4 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | LEAD FREE, SNT-4 | 4 | compliant | EAR99 | 8542.39.00.01 |