Parametric results for: S-80846CLUA-B67-T2G under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s80846cluab67t2g
Select parts from the table below to compare.
Compare
Compare
S-80846CLUA-B67T2G
ABLIC Inc.
Check for Price Yes Yes Active 6 V 950 mV 10 V 2.7 µA +4.6V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-F3 Not Qualified 85 °C -40 °C 260 10 3 PLASTIC/EPOXY HSOP TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 , TO-243 3 compliant EAR99 8542.39.00.01
S-80846CLUA-B67-T2G
ABLIC Inc.
Check for Price Yes Yes Active 6 V 950 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 4.6V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-F3 Not Qualified 85 °C -40 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm SEIKO INSTRUMENTS USA INC SOT-89 , 3 compliant Power Supply Support Circuit