Filter Your Search
1 - 2 of 2 results
|
S-80844CLMC-B65-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6 V | 950 mV | 10 V | 1 | YES | NO | DETECTOR THRESHOLD VOLTAGE IS 4.4V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | Power Supply Support Circuit | ||||||||
|
S-80844CLMC-B65T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6 V | 950 mV | 10 V | 2.7 µA | +4.4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |