Filter Your Search
1 - 2 of 2 results
|
S-80834CNUA-B8TT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 4.5 V | 950 mV | 10 V | 2.4 µA | +3.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HSOP | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | ||
|
S-80834CNUA-B8T-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 4.5 V | 950 mV | 10 V | 1 | YES | NO | DETECTOR THRESHOLD VOLTAGE IS 3.4V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , | 3 | compliant |