Filter Your Search
1 - 2 of 2 results
|
S-80122ALMC-JAHT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.5 V | 950 mV | 10 V | +2.2V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | ||||
|
S-80122ALMC-JAH-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.5 V | 950 mV | 10 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 2.2V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | Power Supply Support Circuit |