Filter Your Search
1 - 1 of 1 results
|
S-5741RBH2B-M3T4U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | 12 mT | 22-70mA | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAS SENSITIVITY OF 6 MT | 4 mA | 70 mA | 26 V | 3.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | TIN | SOLDER | 1.6 mm | 1.2 mm | 2.9 mm | ABLIC INC | compliant |