Filter Your Search
1 - 4 of 4 results
|
S-29194AFJA
Seiko Epson Corporation
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 250 kHz | EEPROM | DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SEIKO EPSON CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
S-29194AFJAG
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOP, | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||
|
S-29194AFJA
Epson Electronics America Inc
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 250 kHz | EEPROM | DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SEIKO EPSON CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||
|
S-29194AFJA
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 400 nA | 2.5 µA | 6.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 |