Parametric results for: S-29131ADP under EEPROMs

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: s29131adp
Select parts from the table below to compare.
Compare
Compare
S-29131ADP
ABLIC Inc.
Check for Price No Obsolete 1.024 kbit 16 64X16 2.5 V 2 MHz EEPROM DATA RETENTION: 10 YEARS 10 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 400 nA 2.5 µA 6.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.94 mm 9.5 mm 7.62 mm SEIKO INSTRUMENTS USA INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51
S-29131ADPA
ABLIC Inc.
Check for Price No Obsolete 1.024 kbit 16 64X16 5 V 2 MHz EEPROM DATA RETENTION: 10 YEARS 10 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 400 nA 2.5 µA 6.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.5 mm 9.3 mm 7.62 mm SEIKO INSTRUMENTS USA INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51
S-29131ADP
Seiko Epson Corporation
Check for Price Obsolete 1.024 kbit 16 64X16 250 kHz EEPROM DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES 10 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 6.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.94 mm 9.5 mm 7.62 mm SEIKO EPSON CORP DIP, unknown EAR99 8542.32.00.51
S-29131ADPA
Seiko Epson Corporation
Check for Price Obsolete 1.024 kbit 16 64X16 250 kHz EEPROM DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES 10 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 6.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.5 mm 9.3 mm 7.62 mm SEIKO EPSON CORP DIP, unknown EAR99 8542.32.00.51
S-29131ADPA
Epson Electronics America Inc
Check for Price Obsolete 1.024 kbit 16 64X16 250 kHz EEPROM DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES 10 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 6.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.5 mm 9.3 mm 7.62 mm SEIKO EPSON CORP DIP DIP, 8 unknown EAR99 8542.32.00.51
S-29131ADPX
ABLIC Inc.
Check for Price No Obsolete 1.024 kbit 16 64X16 2.7 V 2 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL 3-WIRE 6.5 V 1.8 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.5 mm 9.3 mm 7.62 mm SEIKO INSTRUMENTS USA INC DIP DIP, 8 compliant EAR99 8542.32.00.51
S-29131ADP
Epson Electronics America Inc
Check for Price Obsolete 1.024 kbit 16 64X16 250 kHz EEPROM DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES 10 100000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 6.5 V 1.8 V CMOS INDUSTRIAL 10 ms R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.94 mm 9.5 mm 7.62 mm SEIKO EPSON CORP DIP DIP, 8 unknown EAR99 8542.32.00.51