Filter Your Search
1 - 7 of 7 results
|
S-29131ADP
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 2.5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 400 nA | 2.5 µA | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 9.5 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
S-29131ADPA
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 400 nA | 2.5 µA | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
S-29131ADP
Seiko Epson Corporation
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 250 kHz | EEPROM | DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 9.5 mm | 7.62 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
S-29131ADPA
Seiko Epson Corporation
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 250 kHz | EEPROM | DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
S-29131ADPA
Epson Electronics America Inc
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 250 kHz | EEPROM | DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO EPSON CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
S-29131ADPX
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 2.7 V | 2 MHz | EEPROM | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | 3-WIRE | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
S-29131ADP
Epson Electronics America Inc
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 250 kHz | EEPROM | DATA RETENTION 10 YEARS; 100K ENDURANCE CYCLES | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 9.5 mm | 7.62 mm | SEIKO EPSON CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 |