Filter Your Search
1 - 1 of 1 results
![]() |
S-25C080A0H-J8T2UD
ABLIC Inc.
|
Check for Price | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 6.5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 4 ms | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | ABLIC INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |