Filter Your Search
1 - 1 of 1 results
|
S-24CS64A0I-H8T1
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | EEPROM | 10 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 4 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PBGA-B8 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 600 µm | 1.97 mm | 1.94 mm | SEIKO INSTRUMENTS USA INC | BGA | VFBGA, BGA8,3X3,20 | 8 | compliant | EAR99 | 8542.32.00.51 |