Filter Your Search
1 - 8 of 8 results
|
S-24CS02AFJ-TB
ABLIC Inc.
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 4 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
S-24CS02AFJ-TBH-U
ABLIC Inc.
|
Check for Price | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S-24CS02AFJ-TBH
ABLIC Inc.
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 350 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 4 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
S-24CS02AFJ-TB-G
Seiko Instruments Inc
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 4 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e6/e2 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH/TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SOP-8 | compliant | ||||||||||
|
S-24CS02AFJ
ABLIC Inc.
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 100 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S-24CS02AFJ-TB-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 4 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e6/e2 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH/TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. | ||||
|
S-24CS02AFJ-TFH-U
ABLIC Inc.
|
Check for Price | Active | EEPROM | I2C | e3 | TIN | ABLIC INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
S-24CS02AFJ-TBH-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 350 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 4 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e6/e2 | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH/TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |