Filter Your Search
1 - 1 of 1 results
|
S-24C16CH-J8T2U3
ABLIC Inc.
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | ABLIC INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | 12 | 53.65 | 643.8 | 12 | Industrial: -40C to +105C | RoHS 2 (2015/863/EU) | 2021-07-08 | AEC-Q100 | [object Object],[object Object],[object ... more |