Parametric results for: S-24C01BFJ under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: s24c01bfj
Select parts from the table below to compare.
Compare
Compare
S-24C01BFJ-TB-S
ABLIC Inc.
Check for Price No No Obsolete 1.024 kbit 8 128X8 3.3 V 400 kHz EEPROM 10 1000000 Write/Erase Cycles 1010XXXR 1 128 128 words SYNCHRONOUS SERIAL I2C 400 nA 4 µA 5.5 V 2 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 5.02 mm 3.9 mm SEIKO INSTRUMENTS USA INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
S-24C01BFJ
ABLIC Inc.
Check for Price Obsolete 1.024 kbit 8 128X8 3.3 V 400 kHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL I2C 5.5 V 2 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 5.02 mm 3.9 mm SEIKO INSTRUMENTS USA INC SOIC SOP, 8 unknown EAR99 8542.32.00.51
S-24C01BFJ-TB
ABLIC Inc.
Check for Price No No Obsolete 1.024 kbit 8 128X8 5 V 400 kHz EEPROM DATA RETENTION: 10 YEARS 10 1000000 Write/Erase Cycles 1010XXXR 1 128 128 words SYNCHRONOUS SERIAL I2C 400 nA 4 µA 5.5 V 2 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 5.02 mm 3.9 mm SEIKO INSTRUMENTS USA INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51