Filter Your Search
1 - 1 of 1 results
|
S-24C01BDP-1A
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 400 kHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 400 nA | 4 µA | 5.5 V | 2 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.6 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 |