Filter Your Search
1 - 10 of 24 results
|
STPS2150AFN
STMicroelectronics
|
$0.0436 | Yes | Obsolete | 2 A | 890 mV | 1.5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | POWER | 70 A | 1 | 150 V | R-PDSO-F2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2019-09-30 | STMicroelectronics | ||||||||||||||||||
|
SS2150-LTP
Micro Commercial Components
|
$0.1489 | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA, 2 PIN | not_compliant | DO-214AC | 2 | ||||||||||||||||
|
STPS2150
STMicroelectronics
|
$0.1648 | Yes | Active | 2 A | 670 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | DO-15 | 2 | ||||||||||||||
|
STPS2150A
STMicroelectronics
|
$0.2917 | Yes | Active | 2 A | 670 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | EFFICIENCY | 75 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | 260 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | DO-214AC | 2 | |||||||||||||
|
S2150AP
AMI Semiconductor
|
Check for Price | No | Obsolete | NO | MOS | Not Qualified | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.31.00.01 | 8 | S2000 | DIP | DIP40,.6 | COMMERCIAL | |||||||||||||||||||||||||||
|
S2150P
AMI Semiconductor
|
Check for Price | No | Obsolete | NO | MOS | Not Qualified | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.31.00.01 | 8 | S2000 | DIP | DIP40,.6 | COMMERCIAL | |||||||||||||||||||||||||||
|
SS2150
Galaxy Microelectronics
|
Check for Price | Yes | Active | 2 A | 950 mV | 250 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.80 | SMB | |||||||||||||||||||
|
SS2150-L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 150 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||||||||
|
SS2150-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 900 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
S2150-SERIES
Savoy Electronics Inc
|
Check for Price | Obsolete | SAVOY ELECTRONICS INC | , | unknown | 8542.31.00.01 |