Filter Your Search
1 - 1 of 1 results
|
S-19252K36H-M5T1U4
ABLIC Inc.
|
Check for Price Buy | Yes | Active | 5.5 V | 4.1 V | 3.6 V | 70 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 103 mV | 0.01008 % | 0.04 % | 1 | 3.708 V | 3.492 V | CMOS | 3 % | R-PDSO-G5 | e3 | 125 °C | -40 °C | 105 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | , | compliant | EAR99 | 8542.39.00.01 | 2018-06-29 | Fixed,Positive,Single Output,Ldo |