Filter Your Search
1 - 1 of 1 results
|
S-19252B33H-A4T7U4
ABLIC Inc.
|
Check for Price | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 70 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 103 mV | 0.01122 % | 0.04 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-F4 | e3 | 125 °C | -40 °C | 105 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | HVSOF | FL4,.04,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN | FLAT | 650 µm | DUAL | 940 µm | 1 mm | 410 µm | ABLIC INC | , | compliant | EAR99 | 8542.39.00.01 | 2018-06-29 | Fixed,Positive,Single Output,Ldo |